- Home ›
- All Products›
- 1607849
Phoenix Contact
1607849
Device connector, front mounting, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes
Search Keywords: 1607849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607849
-
Alias/AKA:RF-12S2S8AWB00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607849 RoHS compliant?
Yes, 1607849 is RoHS compliant.
What is the lead time for 1607849?
The standard lead time for 1607849 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$21.35
10
$20.02
25
$18.84
50
$18.03
100
$17.54
250
$17.06
500 +
$16.81
Click for Quote
Log in
to unlock special pricing