- Home ›
- All Products›
- 1607839
Phoenix Contact
1607839
Device connector, front mounting, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes
Search Keywords: 1607839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607839
-
Alias/AKA:RF-12S1S8AWQ00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607839 RoHS compliant?
Yes, 1607839 is RoHS compliant.
What is the lead time for 1607839?
The standard lead time for 1607839 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$22.17
10
$20.79
25
$19.56
50
$18.73
100
$18.21
250
$17.72
500 +
$17.46
Click for Quote
Log in
to unlock special pricing