- Home ›
- All Products›
- 1607766
Phoenix Contact
1607766
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 7+PE, Type of contact: Socket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 7+PE, Type of contact: Socket, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes, Flange dimensions: 25 mm x 25 mm
Search Keywords: 1607766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607766
-
Alias/AKA:ST-7ES1N8AAC00S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607766 RoHS compliant?
Yes, 1607766 is RoHS compliant.
What is the lead time for 1607766?
The standard lead time for 1607766 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$29.68
5
$29.24
25
$26.19
50
$24.72
100
$24.35
250
$23.72
500 +
$23.37
Click for Quote
Log in
to unlock special pricing