- Home ›
- All Products›
- 1607746
1607746
Phoenix Contact
Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 7+PE - type of ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 7+PE - type of contact: Pin - Crimp connection - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm
Search Keywords: 1607746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607746
-
Alias/AKA:ST-7EP1N8AW400S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/11/26