- Home ›
- All Products›
- 1607691
1607691
Phoenix Contact
Device connector - front mounting - angled rotatable - SPEEDCON locking - M17 - number of positions: 3+PE - type of contact: S ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/01/2026
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - SPEEDCON locking - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜2,7 - shielded: yes - flange dimensions: 21.6 mm x 21.6 mm
Search Keywords: 1607691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 09/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$30.9645
5
$30.5000
10
$29.0879
25
$27.4257
50
$25.9432
100
$25.5541
250 +
$24.9324
Click for Quote
Log in
to unlock special pricing