- Home ›
- All Products›
- 1607688
1607688
Phoenix Contact
Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Socket ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/01/2026
Certificate of Compliance Guarantee
Description
+
Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 8 mm
Search Keywords: 1607688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 09/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$30.4874
5
$30.0300
10
$28.6397
25
$27.0031
50
$25.5435
100
$25.1603
250 +
$24.5483
Click for Quote
Log in
to unlock special pricing
Accessories