- Home ›
- All Products›
- 1607685
1607685
Phoenix Contact
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/01/2026
Certificate of Compliance Guarantee
Description
+
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm
Search Keywords: 1607685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 09/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26