- Home ›
- All Products›
- 1607633
Phoenix Contact
1607633
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 17, Type of contact: Male conn ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 17, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes, Flange dimensions: 21.6 mm x 21.6 mm
Search Keywords: 1607633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607633
-
Alias/AKA:ST-17P1N8AAD00S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607633 RoHS compliant?
Yes, 1607633 is RoHS compliant.
What is the lead time for 1607633?
The standard lead time for 1607633 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/5/26