- Home ›
- All Products›
- 1607632
1607632
Phoenix Contact
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 17, Type of contact: Male conn ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled rotatable, SPEEDCON locking, M17, Number of positions: 17, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x˜2,7, shielded: yes, Flange dimensions: 25 mm x 25 mm
Search Keywords: 1607632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607632
-
Alias/AKA:ST-17P1N8AAC00S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$31.19
5
$30.73
25
$27.52
50
$25.98
100
$25.59
250
$24.93
500 +
$24.56
Click for Quote
Log in
to unlock special pricing