- Home ›
- All Products›
- 1607577
1607577
Phoenix Contact
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: 1607577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607577
-
Alias/AKA:ST-06KP010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.59
100 +
$2.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments