- Home ›
- All Products›
- 1607429
1607429
Phoenix Contact
Device connector - front mounting with knurled nut - angled fixed - Screw locking - M23 - number of positions: 4+3+PE - type o ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting with knurled nut - angled fixed - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: 1607429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607429
-
Alias/AKA:SF-7ES1N8AYW00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26