- Home ›
- All Products›
- 1607330
Phoenix Contact
1607330
Cable connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, shi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 9 mm...13.2 mm
Search Keywords: 1607330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607330
-
Alias/AKA:RF-17P2N8A8003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607330 RoHS compliant?
Yes, 1607330 is RoHS compliant.
What is the lead time for 1607330?
The standard lead time for 1607330 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$38.95
5
$36.52
10
$35.97
25
$32.90
50
$31.99
100
$31.51
250 +
$30.72
Click for Quote
Log in
to unlock special pricing