- Home ›
- All Products›
- 1607300
Phoenix Contact
1607300
Coupler connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coupler connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 6 mm...10 mm
Search Keywords: 1607300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607300
-
Alias/AKA:RF-12S2N8A9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607300 RoHS compliant?
Yes, 1607300 is RoHS compliant.
What is the lead time for 1607300?
The standard lead time for 1607300 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$31.33
5
$30.86
25
$27.64
50
$26.09
100
$25.70
250
$25.04
500 +
$24.66
Click for Quote
Log in
to unlock special pricing