- Home ›
- All Products›
- 1607294
Phoenix Contact
1607294
Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector - front mounting - straight - Screw locking - M23 - number of positions: 12 - type of contact: Socket - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes
Search Keywords: 1607294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607294
-
Alias/AKA:RF-12S1S8AWA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607294 RoHS compliant?
Yes, 1607294 is RoHS compliant.
What is the lead time for 1607294?
The standard lead time for 1607294 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$27.48
5
$27.07
25
$24.34
50
$23.03
100
$22.68
250
$22.13
500 +
$21.80
Click for Quote
Log in
to unlock special pricing