- Home ›
- All Products›
- 1607233
1607233
Phoenix Contact
Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 12 - type of contact: Pin - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - Screw locking - M23 - number of positions: 12 - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: 1607233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607233
-
Alias/AKA:RF-12P1N8AAD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments