- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1607228
1607228
Phoenix Contact
Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, straight, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm
Search Keywords: 1607228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607228
-
Alias/AKA:RF-12P1N8A80DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
3 Weeks
can ship
6/8/26