- Home ›
- All Products›
- 1607068
Phoenix Contact
1607068
Coupler connector, straight long, Screw locking, M40, Number of positions: 4+3+PE, Type of contact: Male connector, Crimp conn ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coupler connector, straight long, Screw locking, M40, Number of positions: 4+3+PE, Type of contact: Male connector, Crimp connection, shielded: yes, Cable diameter: 21 mm...25.5 mm
Search Keywords: 1607068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607068
-
Alias/AKA:SM-7EP1N8A9L05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607068 RoHS compliant?
Yes, 1607068 is RoHS compliant.
What is the lead time for 1607068?
The standard lead time for 1607068 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$191.80
3
$181.95
5 +
$179.66
Click for Quote
Log in
to unlock special pricing