- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1607057
Phoenix Contact
1607057
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 1 mm² ... 2.5 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607057
-
Alias/AKA:SM-36KP009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1