- Home ›
- All Products›
- 1607053
1607053
Phoenix Contact
Rear panel feed-through - straight long - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear panel feed-through - straight long - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4xM3 - shielded: yes - cable diameter range: 12 mm ... 15 mm
Search Keywords: 1607053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607053
-
Alias/AKA:SF-7EP1N8ACLB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/13/26