- Home ›
- All Products›
- 1607035
Phoenix Contact
1607035
Device connector, front mounting, angled rotatable, increased flange dimension, Screw locking, M23, Number of positions: 5+PE, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, front mounting, angled rotatable, increased flange dimension, Screw locking, M23, Number of positions: 5+PE, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x ˜3.2, shielded: yes, Flange dimensions: 28 mm x 28 mm, Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts
Search Keywords: 1607035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607035
-
Alias/AKA:SF-5EP1N8AAC00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1607035 RoHS compliant?
Yes, 1607035 is RoHS compliant.
What is the lead time for 1607035?
The standard lead time for 1607035 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26