- Home ›
- All Products›
- 1606605
1606605
Phoenix Contact
Cable connector, angled, shielded: yes, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Crimp connection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector, angled, shielded: yes, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Crimp connection
Search Keywords: 1606605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1606605
-
Alias/AKA:UC-17S1N8AT0DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26