- Home ›
- All Products›
- 1606582
1606582
Phoenix Contact
Rear panel feed-through, with Pg13.5 connection thread, straight, shielded: yes, Screw locking, M23, Number of positions: 17, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear panel feed-through, with Pg13.5 connection thread, straight, shielded: yes, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Solder connection, Axial O-ring, Central fixing, Cable diameter: 2 mm ... 14.5 mm
Search Keywords: 1606582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1606582
-
Alias/AKA:UC-17S1N12Q3DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$130.10
5
$120.10
10
$108.36
25
$106.74
50
$103.99
100
$102.43
250 +
$100.89
Click for Quote
Log in
to unlock special pricing