- Home ›
- All Products›
- 1606432
Phoenix Contact
1606432
Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 2 mm ... 14.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 2 mm ... 14.5 mm
Search Keywords: 1606432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1606432
-
Alias/AKA:UC-12S2S8A80DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1606432 RoHS compliant?
Yes, 1606432 is RoHS compliant.
What is the lead time for 1606432?
The standard lead time for 1606432 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$88.37
5
$81.78
10
$75.06
15
$73.93
25
$72.82
50 +
$71.16
Click for Quote
Log in
to unlock special pricing