- Home ›
- All Products›
- 1606073
Phoenix Contact
1606073
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable connector, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder connection, Cable diameter: 2 mm ... 14.5 mm
Search Keywords: 1606073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1606073
-
Alias/AKA:UC-06P1N1280DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1606073 RoHS compliant?
Yes, 1606073 is RoHS compliant.
What is the lead time for 1606073?
The standard lead time for 1606073 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$75.01
5
$70.33
10
$66.18
25
$61.61
50
$60.69
100
$59.78
250 +
$57.62
Click for Quote
Log in
to unlock special pricing