- Home ›
- All Products›
- 1605854
1605854
Phoenix Contact
Cable connector - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Socket - Crimp connect ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 17 mm ... 21 mm
Search Keywords: 1605854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605854
-
Alias/AKA:SM-7ES1N8A8004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/9/26