- Home ›
- All Products›
- 1605844
Phoenix Contact
1605844
Rear panel feed-through, straight long, Screw locking, M40, Number of positions: 4+3+PE, Type of contact: Male connector, Crim ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rear panel feed-through, straight long, Screw locking, M40, Number of positions: 4+3+PE, Type of contact: Male connector, Crimp connection, Axial O-ring, Central fixing, shielded: yes, Cable diameter: 17 mm...21 mm
Search Keywords: 1605844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605844
-
Alias/AKA:SM-7EP1N8AQL04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1605844 RoHS compliant?
Yes, 1605844 is RoHS compliant.
What is the lead time for 1605844?
The standard lead time for 1605844 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$306.55
3
$290.83
5 +
$287.15
Click for Quote
Log in
to unlock special pricing