- Home ›
- All Products›
- 1605838
1605838
Phoenix Contact
Rear panel feed-through - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Pin - Crimp co ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear panel feed-through - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - Central fixing - shielded: yes - cable diameter range: 9 mm ... 12.5 mm
Search Keywords: 1605838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605838
-
Alias/AKA:SM-7EP1N8AQ002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$313.62
3
$297.54
5 +
$293.77
Click for Quote
Log in
to unlock special pricing