- Home ›
- All Products›
- 1605798
1605798
Phoenix Contact
Device connector, front mounting, angled rotatable, Screw locking, M40, Number of positions: 2+3+PE, Type of contact: Male con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector, front mounting, angled rotatable, Screw locking, M40, Number of positions: 2+3+PE, Type of contact: Male connector, Crimp connection, Axial O-ring, 4x˜4,4, shielded: yes, Flange dimensions: 40 mm x 40 mm, Cable diameter: 0 mm...0 mm
Search Keywords: 1605798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605798
-
Alias/AKA:SM-5EPWN8AAD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26