- Home ›
- All Products›
- 1605788
Phoenix Contact
1605788
Rear panel feed-through, straight, Screw locking, M40, Number of positions: 2+3+PE, Type of contact: Male connector, Crimp con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rear panel feed-through, straight, Screw locking, M40, Number of positions: 2+3+PE, Type of contact: Male connector, Crimp connection, Axial O-ring, 4xM4, shielded: yes, Cable diameter: 17 mm...21 mm
Search Keywords: 1605788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605788
-
Alias/AKA:SM-5EP1N8ACL04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1605788 RoHS compliant?
Yes, 1605788 is RoHS compliant.
What is the lead time for 1605788?
The standard lead time for 1605788 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$159.01
3
$150.84
5 +
$148.95
Click for Quote
Log in
to unlock special pricing