- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1605637
Phoenix Contact
1605637
HEAVYCON male insert - B16 series - 16-pos. - QUICKON connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYCON male insert - B16 series - 16-pos. - QUICKON connection
Search Keywords: 1605637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605637
-
Alias/AKA:HC-B-16-ESTQ-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1605637 RoHS compliant?
Yes, 1605637 is RoHS compliant.
What is the lead time for 1605637?
The standard lead time for 1605637 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
10/7/26