- Home ›
- All Products›
- 1605520
1605520
Phoenix Contact
Device connector - front mounting - straight - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - straight - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts
Search Keywords: 1605520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605520
-
Alias/AKA:SF-5EP1N8AWA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26