- Home ›
- All Products›
- 1605508
1605508
Phoenix Contact
Coupler connector - straight long - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupler connector - straight long - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 12 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts
Search Keywords: 1605508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605508
-
Alias/AKA:SF-5EP1N8A9LB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26