- Home ›
- All Products›
- 1604509
1604509
Phoenix Contact
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 3.6 mm, Cable diameter: 5.5 mm...6.5 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 3.6 mm, Cable diameter: 5.5 mm...6.5 mm
Search Keywords: 1604509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604509
-
Alias/AKA:RC-Z2434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$12.09
25
$10.75
50
$9.96
100
$9.54
250
$9.27
500
$9.02
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing