- Home ›
- All Products›
- 1604452
Phoenix Contact
1604452
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 5.2 mm, Cable diameter: 6.5 mm...7.5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable clamp type cage and shield adapter, shielded: yes, Litz wire bundle diameter: 5.2 mm, Cable diameter: 6.5 mm...7.5 mm
Search Keywords: 1604452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604452
-
Alias/AKA:RC-Z2392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1604452 RoHS compliant?
Yes, 1604452 is RoHS compliant.
What is the lead time for 1604452?
The standard lead time for 1604452 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
9/25/26