- Home ›
- All Products›
- 1604206
Phoenix Contact
1604206
Cable gland - shielded: yes - cable diameter range: 10 mm ... 14 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable gland - shielded: yes - cable diameter range: 10 mm ... 14 mm
Search Keywords: 1604206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1604206
-
Alias/AKA:RC-Z2036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1604206 RoHS compliant?
Yes, 1604206 is RoHS compliant.
What is the lead time for 1604206?
The standard lead time for 1604206 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
10/12/26