- Home ›
- All Products›
- 1603808
Phoenix Contact
1603808
Crimp contact - turned - contact diameter: 1.5 mm - crimp range: 0.75 mm² ... 1 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 1.5 mm - crimp range: 0.75 mm² ... 1 mm²
Search Keywords: 1603808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1603808
-
Alias/AKA:RC-6FP2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1603808 RoHS compliant?
Yes, 1603808 is RoHS compliant.
What is the lead time for 1603808?
The standard lead time for 1603808 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
9/29/26