- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1602998
1602998
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.5 mm² ... 1 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.5 mm² ... 1 mm²
Search Keywords: 1602998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1602998
-
Alias/AKA:RC-1KS2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:18-21 AWG
-
Contact Material:Brass3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
133
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
40
$0.6018
100 +
$0.5712
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments