- Home ›
- All Products›
- 1602180
Phoenix Contact
1602180
DUPLICON, panel mounting contact insert, 6 x 4 mmA² + PE, 400/690 V, 25 A, 90A° PCB connection, type B6, IP20 protection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUPLICON, panel mounting contact insert, 6 x 4 mmA² + PE, 400/690 V, 25 A, 90A° PCB connection, type B6, IP20 protection
Search Keywords: 1602180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1602180
-
Alias/AKA:DC-B-6-IB-7X4-PCB-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1602180 RoHS compliant?
Yes, 1602180 is RoHS compliant.
What is the lead time for 1602180?
The standard lead time for 1602180 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$15.12
25
$13.45
50
$12.46
100
$11.76
250
$11.58
500
$11.28
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing