- Home ›
- All Products›
- 1602177
1602177
Phoenix Contact
DUPLICON, panel mounting contact insert, 6 x 4 mmA² + PE, 400/690 V, 25 A, 180A° PCB connection, type B6, IP20 protection
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DUPLICON, panel mounting contact insert, 6 x 4 mmA² + PE, 400/690 V, 25 A, 180A° PCB connection, type B6, IP20 protection
Search Keywords: 1602177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1602177
-
Alias/AKA:DC-B 6-IB-7X4-PCB-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$13.61
25
$12.10
50
$11.21
100
$10.58
250
$10.42
500
$10.15
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing