- Home ›
- All Products›
- 1601964
Phoenix Contact
1601964
Device connector for rear wall, straight, shielded: yes, Screw locking, M23, Number of positions: 17, Type of contact: Socket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector for rear wall, straight, shielded: yes, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Solder connection, Axial O-ring, Central fastening M25 x 1.5, Panel thickness min.: 0.8 mm, Panel thickness max.: 6.5 mm
Search Keywords: 1601964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1601964
-
Alias/AKA:RC-17S1N12H000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1601964 RoHS compliant?
Yes, 1601964 is RoHS compliant.
What is the lead time for 1601964?
The standard lead time for 1601964 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.82
5
$47.64
10
$44.83
25
$42.33
50
$41.69
100
$40.62
250 +
$40.01
Click for Quote
Log in
to unlock special pricing