- Home ›
- All Products›
- 1597575
1597575
Phoenix Contact
Feed-through of front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connec ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through of front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Flat gasket, 4x ˜3.2, Panel thickness min.: 3 mm, Panel thickness max.: 7 mm, Cable diameter: 3 mm ... 10.5 mm
Search Keywords: 1597575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1597575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26