- Home ›
- All Products›
- 1593692
1593692
Phoenix Contact
Device connector for rear wall, straight, Screw locking, M23, Number of positions: 6, Type of contact: Socket, Solder connecti ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector for rear wall, straight, Screw locking, M23, Number of positions: 6, Type of contact: Socket, Solder connection, Flat gasket, 4xM3, Panel thickness min.: 2.7 mm, Panel thickness max.: 3.5 mm
Search Keywords: 1593692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1593692
-
Alias/AKA:RC-06S1N124100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$45.59
5
$42.74
10
$40.22
25
$38.51
50
$37.45
100
$36.44
250 +
$35.89
Click for Quote
Log in
to unlock special pricing