- Home ›
- All Products›
- 1592924
1592924
Phoenix Contact
Rear panel feed-through, straight, Screw locking, M23, Axial O-ring, Central fixing, shielded: yes, Panel thickness min.: 0.8 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear panel feed-through, straight, Screw locking, M23, Axial O-ring, Central fixing, shielded: yes, Panel thickness min.: 0.8 mm, Panel thickness max.: 6.5 mm
Search Keywords: 1592924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1592924
-
Alias/AKA:RC-0000000Q0FZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments