- Home ›
- All Products›
- 1592497
Phoenix Contact
1592497
Device connector, rear mounting, straight, Screw locking, M16, Number of positions: 12, Type of contact: Male connector, Solde ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device connector, rear mounting, straight, Screw locking, M16, Number of positions: 12, Type of contact: Male connector, Solder connection, Axial O-ring, Central fixing, shielded: No
Search Keywords: 1592497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1592497
-
Alias/AKA:PV-12P1N12HG00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1592497 RoHS compliant?
Yes, 1592497 is RoHS compliant.
What is the lead time for 1592497?
The standard lead time for 1592497 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$54.58
5
$51.17
10
$48.16
25
$45.46
50
$44.78
100
$43.63
250 +
$42.97
Click for Quote
Log in
to unlock special pricing