- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1585375
1585375
Phoenix Contact
Contact insert - number of positions: 16+PE - size: D25 - number of connections per position: 1 - Pin - Push-in connection - 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 16+PE - size: D25 - number of connections per position: 1 - Pin - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm²
Search Keywords: 1585375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1585375
-
Alias/AKA:HC-A16-I-PT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
10 Weeks
can ship
7/24/26