Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1585362

Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm²
Search Keywords: 1585362
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1585362
  • Alias/AKA:
    HC-A10-I-PT-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular3726
  • Mounting:
    Cable Mount3718
  • Body Orientation:
    Straight3707
  • Gender:
    RCP3712
  • Pitch:
    N/A
  • Termination Method:
    N/A
  • Number of Contacts:
    10Signal/1Ground
  • Maximum Voltage Rating:
    2503716V
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1585362 RoHS compliant?
Yes, 1585362 is RoHS compliant.
What is the lead time for 1585362?
The standard lead time for 1585362 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,477 can ship
11 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.36
5 +
$14.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!