- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1584729
1584729
Phoenix Contact
HEAVYCON socket insert - series: BB18 - 18-pos. - crimp connection - with plastic coding profile - can be coded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON socket insert - series: BB18 - 18-pos. - crimp connection - with plastic coding profile - can be coded
Search Keywords: 1584729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1584729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:18Signal/1Ground
-
Maximum Voltage Rating:5003716V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
388
can ship
Minimum Order Quantity:
2
13 Weeks
can ship
9/2/26