- Home ›
- All Products›
- 1559039
1559039
Phoenix Contact
Connector - Universal - 5-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nic ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg16 - external cable diameter 12 mm ... 14 mm - Contact 3 capacitive
Search Keywords: 1559039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1559039
-
Alias/AKA:SACC-MINMS-5CON-PG16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Tariffs may apply for U.S. shipments