- Home ›
- All Products›
- 1556304
1556304
Phoenix Contact
Sensor/actuator flush-type plug - 17-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 17-pos. - M12 SPEEDCON - front/screw mounting with M16 thread - with 0.5 m PVC litz wire - 17 x 0.14 mm²
Search Keywords: 1556304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1556304
-
Alias/AKA:SACC-E-MS-17CON-M160-5-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
3 Weeks
can ship
6/15/26