- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1554526
1554526
Phoenix Contact
Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Insulation displacem ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm
Search Keywords: 1554526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1554526
-
Alias/AKA:SACC-M12FSD-4Q-SH-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT